PDP SEO Portlet

MCP4706A0T-E/CH

Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 6 Pins, SOT-23

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4706A0T-E/CH
Secondary Manufacturer Part#: MCP4706A0T-E/CH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP4706 is single channel 8-bit, 10-bit, and 12-bit buffered voltage output Digital-toAnalog Converters (DAC) with nonvolatile memory and an I2C Serial Interface. This family will also be referred to as MCP47X6. The VREF pin or the device VDD can be selected as the DAC’s reference voltage. When VDD is selected, VDD is connected internally to the DAC reference circuit. When the VREF pin is used, the user can select the output buffer’s gain to 1 or 2. When the gain is 2, the VREF pin voltage should be limited to a maximum of VDD/2. The DAC Register value and configuration bits can be programmed to nonvolatile memory (EEPROM). The nonvolatile memory holds the DAC Register and configuration bit values when the device is powered off. A device reset (such as a Power On Reset) latches these stored values into the volatile memory. Power-down modes enable system current reduction when the DAC output voltage is not required. The VOUT pin can be configured to present a low, medium, or high resistance load. These devices have a two-wire I2C compatible serial interface for standard (100 kHz), fast (400 kHz), or high speed (3.4 MHz) mode. These devices are available in small 6-pin SOT-23 and DFN 2x2 mm packages.

  • Output Voltage Resolutions - 12-bit: MCP4726 - 10-bit: MCP4716 - 8-bit: MCP4706
  • Rail-to-Rail Output
  • Fast Settling Time of 6 µs (typical)
  • DAC Voltage Reference Options - VDD - VREF Pin
  • Output Gain Options - Unity (1x) - 2x, only when VREF pin is used as voltage source
  • Nonvolatile Memory (EEPROM) - Auto Recall of Saved DAC register setting - Auto Recall of Saved Device Configuration (Voltage Reference, Gain, Power Down)
  • Power-Down Modes - Disconnects output buffer - Selection of VOUT pull-down resistors (640 kO, 125 kO, or 1 kO)
  • Low Power Consumption - Normal Operation: 210 µA typ. - Power Down Operation: 60 nA typ. (PD1:PD0 = “11”)
  • Single-Supply Operation: 2.7V to 5.5V
  • I2C™ Interface: - Eight Available Addresses - Standard (100 kbps), Fast (400 kbps), and High-Speed (3.4 Mbps) Modes
  • Small 6-lead SOT-23 and DFN (2x2) Packages
  • Extended Temperature Range: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
I2C
1
6
5.5, 2.7 V
125 °C
-40 °C
Voltage (Buffered)
8 Bits
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390040
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.85714
6000+
$0.81081
12000+
$0.78947
24000+
$0.76923
48000+
$0.75