PDP SEO Portlet

MCP4651T-502E/ST

Digital Potentiometer, Volatile, 5 kOhm, Dual, 257 Steps, ± 150 ppm/°C, 1.8 V to 5.5 V, 14 Pins, PTSSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4651T-502E/ST
Secondary Manufacturer Part#: MCP4651T-502E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of POT: 2
  • Operating range Vdd: 1.8V to 5.5V
  • Memory type: RAM
  • Single or Dual Resistor Network Options
  • Potentiometer or Rheostat Configuration Options
  • Resistor Network Resolution
    • 7-bit: 128 Resistors (129 Steps)
    • 8-bit: 256 Resistors (257 Steps)
  • RAB Resistances Options of:
    • 5kohm
    • 10 kohm
    • 50 kohm
    • 100 kohm
  • Zero-Scale to Full-Scale Wiper Operation
  • Low Wiper Resistance: 75ohm (typical)
  • Low Tempco:
    • Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
    • Radiometric (Potentiometer): 15 ppm typical
  • I²C Serial Interface
    • 100 kHz, 400 kHz and 3.4 MHz Support
  • Serial Protocol Allows:
    • High-Speed Read/Write to Wiper
    • Increment/Decrement of Wiper
  • Resistor Network Terminal Disconnect Feature via the Terminal Control (TCON) Register
  • Brown-Out Reset P

Technical Attributes

Find Similar Parts

Description Value
PTSSOP
Surface Mount
14
Dual
257
125 °C
-40 °C
Volatile
Dual 257-Step Volatile Digital Pots
5 kOhm
5.5 V
1.8 V
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.14286
5000+
$1.08108
10000+
$1.05263
20000+
$1.02564
40000+
$1.0