MCP45HV51-104E/ST
Digital Potentiometer, Volatile, 100 kOhm, Single, 256 Steps, ±100 ppm/°C, 10 V to 36 V, 14 Pins, PTSSOP
- RoHS 10 Compliant
- Tariff Charges
The MCP45HVX1 family of devices have dual power rails (analog and digital). The analog power rail allows high voltage on the resistor network terminal pins. The analog voltage range is determined by the V+ and V- voltages. The maximum analog voltage is +36V, while the operating analog output minimum specifications are specified from either 10V or 20V. As the analog supply voltage becomes smaller, the analog switch resistances increase, which affect certain performance specifications. The system can be implemented as dual rail (±18V) relative to the digital logic ground (DGND).
The device also has a Write Latch (WLAT) function, which will inhibit the volatile Wiper register from being updated (latched) with the received data, until the WLAT pin is Low. This allows the application to specify a condition where the volatile Wiper register is updated (such as zero crossing).
- High-Voltage Analog Support:
- +36V Terminal Voltage Range (DGND = V-)
- ±18V Terminal Voltage Range (DGND = V- + 18V)
- Wide Operating Voltage:
- Analog: 10V to 36V (specified performance)
- Digital: 2.7V to 5.5V 1.8V to 5.5V (VL = V- + 2.7V)
- Single-Resistor Network
- Resistor Network Resolution
- 7-bit: 127 Resistors (128 Taps)
- 8-bit: 255 Resistors (256 Taps)
- RAB Resistance Options:
- 5k? - 10 k?
- 50 k? - 100 k?
- High Terminal/Wiper Current (IW) Support:
- 25 mA (for 5 k?)
- 12.5 mA (for 10 k?)
- 6.5 mA (for 50 k? and 100 k?)
- Zero-Scale to Full-Scale Wiper Operation
- Low Wiper Resistance: 75 ? (typical)
- Low Tempco:
- Absolute (Rheostat): 50 ppm typical (0°C to +70°C)
- Ratiometric (Potentiometer): 15 ppm typical
- I²C Serial Interface: - 100 kHz, 400 kHz, 1.7 MHz, and 3.4 MH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| 14 | ||
| Single | ||
| 256 | ||
| 125 °C | ||
| -40 °C | ||
| Volatile | ||
| Single 256-Tap Volatile Digital Pots | ||
| 100 kOhm | ||
| 36 V | ||
| 10 V | ||
| ±100ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |