PDP SEO Portlet

MCP45HV31T-502E/MQ

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP45HV31T-502E/MQ
Secondary Manufacturer Part#: MCP45HV31T-502E/MQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
20
Single
128
125 °C
-40 °C
Volatile
5 kOhm
36 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.65714
6600+
$1.56757
13200+
$1.52632
26400+
$1.48718
52800+
$1.45