PDP SEO Portlet

MCP45HV31T-104E/ST

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP45HV31T-104E/ST
Secondary Manufacturer Part#: MCP45HV31T-104E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
14
Single
128
125 °C
-40 °C
Volatile
100 kOhm
36 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.65714
5000+
$1.56757
10000+
$1.52632
20000+
$1.48718
40000+
$1.45