PDP SEO Portlet

MCP4552-503E/MS

Digital Potentiometer, Volatile, 50 kOhm, Single, 257 Steps, ± 150 ppm/°C, 1.8 V to 5.5 V, 8 Pins, PMSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4552-503E/MS
Secondary Manufacturer Part#: MCP4552-503E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP4551 device offer a wide range of product offerings using an I2C interface. This family of devices support 7-bit and 8-bit resistor networks, volatile memory configurations, and Potentiometer and Rheostat pinouts.

  • Single or Dual Resistor Network Options
  • Potentiometer or Rheostat Configuration Options
  • Resistor Network Resolution - 7-bit: 128 Resistors (129 Steps) - 8-bit: 256 Resistors (257 Steps)
  • RAB Resistances Options of: - 5kO - 10 kO - 50 kO - 100 kO
  • Zero-Scale to Full-Scale Wiper Operation
  • Low Wiper Resistance: 75O (typical)
  • Low Tempco: - Absolute (Rheostat): 50 ppm typical (0°C to 70°C) - Ratiometric (Potentiometer): 15 ppm typical
  • I2C Serial Interface - 100 kHz, 400 kHz and 3.4 MHz Support
  • Serial Protocol Allows: - High-Speed Read/Write to Wiper - Increment/Decrement of Wiper
  • Resistor Network Terminal Disconnect Feature via the Terminal Control (TCON) Register
  • Brown-Out Reset Protection (1.5V typical)
  • Serial Interface Inactive Current (2.5 uA typical)
  • High-Voltage Tolerant Digital Inputs: up to 12.5V
  • Wide Operating Voltage: - 2.7V to 5.5V - Device Characteristics Specified - 1.8

Technical Attributes

Find Similar Parts

Description Value
MSOP
Surface Mount
8
Single
257
125 °C
-40 °C
Volatile
Single 257-Step Volatile Digital Pots
50 kOhm
5.5 V
1.8 V
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$1.1
800+
$1.04054
1600+
$1.01316
3200+
$0.98718
6400+
$0.9625