PDP SEO Portlet

MCP4551-103E/MS

Digital Potentiometer, Volatile, 10 kOhm, Single, 257 Steps, ± 150 ppm/°C, 1.8 V to 5.5 V, 8 Pins, PMSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4551-103E/MS
Secondary Manufacturer Part#: MCP4551-103E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP4551-103E/MS is a single I²C Digital Potentiometer with non-volatile memory. It supports potentiometer wiper configuration and EE memory type. The SCL pin is the serial interfaces serial clock pin.

  • 8-bit 256 resistors (257 Steps) resistor network resolution
  • Four RAB resistances options - 5, 10, 50 and 100kΩ
  • Zero to full-scale wiper operation
  • 75Ω Typical low wiper resistance
  • 50ppm typical (0 to 70°C) absolute (rheostat) low tempco
  • 15ppm Typical ratiometric (potentiometer) low tempco
  • Non-volatile memory - automatic recall of saved wiper setting
  • WiperLockâ„¢ technology
  • 10 general purpose memory locations
  • High-speed read/write to wiper
  • Read/write to EEPROM
  • Write protect to be enabled/disable
  • WiperLock to be enabled/disabled
  • Resistor network terminal disconnect feature via terminal control (TCON) register
  • Reset input pin

Technical Attributes

Find Similar Parts

Description Value
MSOP
Surface Mount
8
Single
257
125 °C
-40 °C
Volatile
Single 257-Step Volatile Digital Pots
10 kOhm
5.5 V
1.8 V
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.89189
200+
$0.87417
400+
$0.86162
800+
$0.84942
1600+
$0.825