MCP4541T-503E/MF
Digital Potentiometer, Non-Volatile, 50 kOhm, Single, 129 Steps, ± 150 ppm/°C, 2.7 V to 5.5 V, 8 Pins, PDFN-EP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Data Conversion, Digital Potentiometers
Avnet Manufacturer Part #: MCP4541T-503E/MF
Secondary Manufacturer Part#: MCP4541T-503E/MF
- RoHS 10 Compliant
- Tariff Charges
- Number of POT: 1
- Operating range Vdd: 2.7V to 5.5V
- Memory type: EE
- Single or Dual Resistor Network Options
- Potentiometer or Rheostat Configuration Options
- Resistor Network Resolution
- 7-bit: 128 Resistors (129 Steps)
- 8-bit: 256 Resistors (257 Steps)
- RAB Resistances Options of:
- 5kohm
- 10 kohm
- 50 kohm
- 100 kohm
- Zero-Scale to Full-Scale Wiper Operation
- Low Wiper Resistance: 75ohm (typical)
- Low Tempco:
- Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
- Radiometric (Potentiometer): 15 ppm typical
- I²C Serial Interface
- 100 kHz, 400 kHz and 3.4 MHz Support
- Serial Protocol Allows:
- High-Speed Read/Write to Wiper
- Increment/Decrement of Wiper
- Resistor Network Terminal Disconnect Feature via the Terminal Control (TCON) Register
- Brown-Out Reset Pr
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DFN | ||
| Surface Mount | ||
| 8 | ||
| Single | ||
| 129 | ||
| 125 °C | ||
| -40 °C | ||
| Non-Volatile | ||
| Single 129-Step Non-Volatile Digital Pots | ||
| 50 kOhm | ||
| 5.5 V | ||
| 2.7 V | ||
| ± 150ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |