PDP SEO Portlet

MCP4541-503E/MS

Non Volatile Digital Potentiometer, 50 kohm, Single, I2C, Serial, Linear, ± 20%, 2.7 V

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4541-503E/MS
Secondary Manufacturer Part#: MCP4541-503E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP4541 device offer a wide range of product offerings using an I2C interface. This family of devices support 7-bit and 8-bit resistor networks, Non-Volatile memory configurations, and Potentiometer and Rheostat pinouts. WiperLock Technology allows application-specific calibration settings to be secured in the EEPROM.

  • Single or Dual Resistor Network Options
  • Potentiometer or Rheostat Configuration Options
  • Resistor Network Resolution - 7-bit: 128 Resistors (129 Steps) - 8-bit: 256 Resistors (257 Steps)
  • RAB Resistances Options of: - 5kO - 10 kO - 50 kO - 100 kO
  • Zero-Scale to Full-Scale Wiper Operation
  • Low Wiper Resistance: 75O (typical)
  • Low Tempco: - Absolute (Rheostat): 50 ppm typical (0°C to 70°C) - Ratiometric (Potentiometer): 15 ppm typical
  • I2C Serial Interface - 100 kHz, 400 kHz and 3.4 MHz Support
  • Serial Protocol Allows: - High-Speed Read/Write to Wiper - Increment/Decrement of Wiper
  • Resistor Network Terminal Disconnect Feature via the Terminal Control (TCON) Register
  • Brown-Out Reset Protection (1.5V typical)
  • Serial Interface Inactive Current (2.5 uA typical)
  • High-Voltage Tolerant Digital Inputs: up to 12.5V
  • Wide Operating Voltage: - 2.7V to 5.5V - Device Characteristics Specified - 1.8

Technical Attributes

Find Similar Parts

Description Value
MSOP
Surface Mount
8
Single
129
125 °C
-40 °C
Non-Volatile
Single 129-Step Non-Volatile Digital Pots
50 kOhm
5.5 V
2.7 V
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  64.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.93243
200+
$0.91391
400+
$0.90078
800+
$0.88803
1600+
$0.8625