PDP SEO Portlet

MCP4462-104E/ST

Digital Potentiometer, Non-Volatile, 100 kOhm, Quad, 257 Steps, ± 150 ppm/°C, 2.7 V to 5.5 V, 14 Pins, PTSSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4462-104E/ST
Secondary Manufacturer Part#: MCP4462-104E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP446X family is available with end-to-end resistor values of 5Kohm, 10Kohm, 50Kohm and 100Kohm. These devices offer WiperLock™ technology which allows users unlimited reprogramming and locking of the wiper setting. It is useful for equipment that requires factory trimming or recalibration. The MCP446X devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count. Typical applications include medical: test and measurement equipment, industrial applications: power supply, automotive: system calibrations and consumer: audio and tone controls.

  • Quad non-volatile 8bit rheostat
  • Quad resistor network, I2C serial interface
  • Resistor network resolution: 8bit (256 resistors (257 taps))
  • Zero-scale to full-scale wiper operation
  • Low tempco, absolute (rheostat): 50ppm typical (0°C to 70°C)
  • Non-volatile memory
  • Brown-out reset protection: 1.5V typical
  • Serial interface inactive current of 2.5µA typical
  • High-voltage tolerant digital inputs Up to 12.5V
  • Supports split rail applications, AEC-Q100 Grade 1 qualified

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
14
Quad
257
125 °C
-40 °C
Non-Volatile
Quad 257-Tap Non-Volatile Digital Pots
100 kOhm
5.5 V
2.7 V
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:192  Mult:96  
USD $:
192+
$2.28571
384+
$2.16216
768+
$2.10526
1536+
$2.05128
3072+
$2.0