PDP SEO Portlet

MCP4442T-502E/ST

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4442T-502E/ST
Secondary Manufacturer Part#: MCP4442T-502E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
14
Quad
129
125 °C
-40 °C
Non-Volatile
5 kOhm
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.64286
5000+
$1.55405
10000+
$1.51316
20000+
$1.47436
40000+
$1.4375