PDP SEO Portlet

MCP4441T-503E/ML

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4441T-503E/ML
Secondary Manufacturer Part#: MCP4441T-503E/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
20
Quad
129
125 °C
-40 °C
Non-Volatile
50 kOhm
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.71429
6600+
$1.62162
13200+
$1.57895
26400+
$1.53846
52800+
$1.5