PDP SEO Portlet

MCP4432-104E/ST

Digital Potentiometer, Volatile, 100 kOhm, Quad, 129 Steps, ± 150 ppm/°C, 1.8 V to 5.5 V, 14 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4432-104E/ST
Secondary Manufacturer Part#: MCP4432-104E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP4432 devices are non-volatile, 7-bit (129 wiper steps) digital potentiometers that are programmed/reprogrammed through an SPI compatible interface. The MCP4432 devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count. The MCP4432 family of devices are available with resistor values of 5K, 10K, 50k and 100K

  • Quad Resistor Network
  • Potentiometer or Rheostat Configuration Options
  • Resistor Network Resolution: 7-bit – 128 Resistors (129 Taps) 8-bit – 256 Resistors (257 Taps)
  • Four RAB Resistances options: 5 kO 10 kO 50 kO 100 kO
  • Zero-scale to Full-scale Wiper Operation
  • Low Wiper Resistance – 75 O typical
  • Low Tempco: Absolute (Rheostat) – 50 ppm typical (0°-70°C) Ratiometric (Potentiometer) – 15 ppm typical
  • I2C Serial Interface Support: 100 kHz 400 kHz 3.4 MHz
  • Serial Protocol Allows High-Speed Read/Write to Wiper
  • Resistor Network Terminal Disconnect Feature via Terminal Control (TCON) Register
  • Reset Input Pin
  • Brown-out Reset Protection – 1.5V typical
  • Serial Interface Inactive Current – 2.5 uA typical
  • High-Voltage Tolerant Digital Inputs Up to 12.5V
  • Supports Split Rail Applications
  • Internal Weak Pull-up on All Digital Inputs, except SCL and SDA
  • Wide Operating Volt

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
14
Quad
129
125 °C
-40 °C
Volatile
Quad 129-Tap Volatile Digital Pots
100 kOhm
5.5 V
1.8 V
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:288  Mult:96  
USD $:
288+
$1.64286
576+
$1.55405
1152+
$1.51316
2304+
$1.47436
4608+
$1.4375