PDP SEO Portlet

MCP4361-103E/ML

Digital Potentiometer, Non-Volatile, 10 kOhm, Quad, 257 Steps, ± 150 ppm/°C, 2.7 V to 5.5 V

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4361-103E/ML
Secondary Manufacturer Part#: MCP4361-103E/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP4361 devices are non-volatile, 6-bit (257 wiper steps) digital potentiometers that are programmed/reprogrammed through an SPI compatible interface. The MCP4361 devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count. These devices offer WiperLock Technology which allows the user unlimited reprogramming and locking of the wiper setting. This is useful for equipment that requires factory trimming or recalibration. The MCP4361 family of devices are available with resistor values of 5K, 10K, 50k and 100K.

  • Quad Resistor Network
  • Potentiometer or Rheostat Configuration Options
  • Resistor Network Resolution: - 7-bit: 128 Resistors (129 Taps) - 8-bit: 256 Resistors (257 Taps)
  • RAB Resistances Options of: - 5kO - 10 kO - 50 kO - 100 kO
  • Zero Scale to Full Scale Wiper Operation
  • Low Wiper Resistance: 75 O (typical)
  • Low Tempco: - Absolute (Rheostat): 50 ppm typical (0°C to 70°C) - Ratiometric (Potentiometer): 15 ppm typical
  • SPI Serial Interface (10 MHz, Modes 0,0 and 1,1): - High-Speed Read/Writes to wiper registers
  • Resistor Network Terminal Disconnect Feature via Terminal Control (TCON) Register
  • Reset Input Pin
  • Brown-out Reset Protection (1.5V typical)
  • Serial Interface Inactive Current (2.5 µA typical)
  • High-Voltage Tolerant Digital Inputs: Up to 12.5V
  • Supports Split Rail Applications
  • Internal Weak Pull-up on all Digital Inputs
  • Wide Operating Voltage: - 2.7V to 5.5V – Devic

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
20
Quad
257
125 °C
-40 °C
Non-Volatile
Quad 257-Tap Non-Volatile Digital Pots
10 kOhm
5.5 V
2.7 V
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:182  Mult:91  
USD $:
182+
$2.28571
364+
$2.16216
728+
$2.10526
1456+
$2.05128
2912+
$2.0