PDP SEO Portlet

MCP4352T-103E/ST

Digital Potentiometer 256POS 10KOhm Quad 14-Pin TSSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4352T-103E/ST
Secondary Manufacturer Part#: MCP4352T-103E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Quad Resistor Network
  • Potentiometer or Rheostat Configuration Options
  • Resistor Network Resolution:
    • 7-bit: 128 Resistors (129 Taps)
    • 8-bit: 256 Resistors (257 Taps)
  • RAB Resistances Options of:
    • 5kohms
    • 10 kohms
    • 50 kohms
    • 100 kohms
  • Zero Scale to Full Scale Wiper Operation
  • Low Wiper Resistance: 75 ? (typical)
  • Low Tempco:
    • Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
    • Ratiometric (Potentiometer): 15 ppm typical
  • SPI Serial Interface (10 MHz, Modes 0,0 and 1,1):
    • High-Speed Read/Writes to wiper registers
  • Resistor Network Terminal Disconnect Feature via Terminal Control (TCON) Register
  • Reset Input Pin
  • Brown-out Reset Protection (1.5V typical)
  • Serial Interface Inactive Current (2.5 µA typical)
  • High-Voltage Tolerant Digital Inputs: Up to 12.5V
  • Supports Split Rail Applicat

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
14
Quad
256
125 °C
-40 °C
Volatile
10 kOhm
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.64286
5000+
$1.55405
10000+
$1.51316
20000+
$1.47436
40000+
$1.4375