MCP4351-503E/ST
Digital Potentiometer, Volatile, 50 kOhm, Quad, 257 Steps, ± 150 ppm/°C, 1.8 V to 5.5 V, 20 Pins, PTSSOP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Data Conversion, Digital Potentiometers
Avnet Manufacturer Part #: MCP4351-503E/ST
Secondary Manufacturer Part#: MCP4351-503E/ST
- RoHS 10 Compliant
- Tariff Charges
The MCP4351 devices are non-volatile, 7-bit (129 wiper steps) digital potentiometers that are programmed/reprogrammed through an SPI compatible interface. The MCP4351 devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count. The MCP4351 family of devices are available with resistor values of 5K, 10K, 50k and 100K
- Quad Resistor Network
- Potentiometer or Rheostat Configuration Options
- Resistor Network Resolution: - 7-bit: 128 Resistors (129 Taps) - 8-bit: 256 Resistors (257 Taps)
- RAB Resistances Options of: - 5kO - 10 kO - 50 kO - 100 kO
- Zero Scale to Full Scale Wiper Operation
- Low Wiper Resistance: 75 O (typical)
- Low Tempco: - Absolute (Rheostat): 50 ppm typical (0°C to 70°C) - Ratiometric (Potentiometer): 15 ppm typical
- SPI Serial Interface (10 MHz, Modes 0,0 and 1,1): - High-Speed Read/Writes to wiper registers
- Resistor Network Terminal Disconnect Feature via Terminal Control (TCON) Register
- Reset Input Pin
- Brown-out Reset Protection (1.5V typical)
- Serial Interface Inactive Current (2.5 µA typical)
- High-Voltage Tolerant Digital Inputs: Up to 12.5V
- Supports Split Rail Applications
- Internal Weak Pull-up on all Digital Inputs
- Wide Operating Voltage: - 2.7V to 5.5V – Devic
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| 20 | ||
| Quad | ||
| 257 | ||
| 125 °C | ||
| -40 °C | ||
| Volatile | ||
| Quad 257-Tap Volatile Digital Pots | ||
| 50 kOhm | ||
| 5.5 V | ||
| 1.8 V | ||
| ± 150ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |