PDP SEO Portlet

MCP4342T-103E/ST

Digital Potentiometer 128POS 10KOhm Quad 14-Pin TSSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4342T-103E/ST
Secondary Manufacturer Part#: MCP4342T-103E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Quad Resistor Network
  • Potentiometer or Rheostat configuration options
  • Resistor Network Resolution
    • 7-bit: 128 Resistors (129 Taps)
    • 8-bit: 256 Resistors (257 Taps)
  • RAB Resistances options of:
    • 5kO
    • 10 kO
    • 50 kO
    • 100 kO
  • Zero Scale to Full Scale Wiper operation
  • Low Wiper Resistance: 75 O (typical)
  • Low Tempco:
    • Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
    • Ratiometric (Potentiometer): 15 ppm typical
  • non--volatile Memory
    • Automatic Recall of Saved Wiper Setting
    • WiperLock™ Technology
  • SPI serial interface (10 MHz, modes 0,0 & 1,1)
    • High-Speed Read/Writes to wiper registers
    • Read/Write to Data EEPROM registers
    • Serially enabled EEPROM write protect
  • Resistor Network Terminal Disconnect Feature via Terminal Control (TCON) Register
  • Reset input pin

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
14
Quad
129
125 °C
-40 °C
Non-Volatile
10 kOhm
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.71429
5000+
$1.62162
10000+
$1.57895
20000+
$1.53846
40000+
$1.5