PDP SEO Portlet

MCP4341T-503E/ML

Digital Potentiometer 128POS 50KOhm Quad 20-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4341T-503E/ML
Secondary Manufacturer Part#: MCP4341T-503E/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Quad Resistor Network
  • Potentiometer or Rheostat configuration options
  • Resistor Network Resolution
    • 7-bit: 128 Resistors (129 Taps)
    • 8-bit: 256 Resistors (257 Taps)
  • RAB Resistances options of:
    • 5kO
    • 10 kO
    • 50 kO
    • 100 kO
  • Zero Scale to Full Scale Wiper operation
  • Low Wiper Resistance: 75 O (typical)
  • Low Tempco:
    • Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
    • Ratiometric (Potentiometer): 15 ppm typical
  • non--volatile Memory
    • Automatic Recall of Saved Wiper Setting
    • WiperLock™ Technology
  • SPI serial interface (10 MHz, modes 0,0 & 1,1)
    • High-Speed Read/Writes to wiper registers
    • Read/Write to Data EEPROM registers
    • Serially enabled EEPROM write protect
  • Resistor Network Terminal Disconnect Feature via Terminal Control (TCON) Register
  • Reset input pin

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
20
Quad
129
125 °C
-40 °C
Non-Volatile
50 kOhm
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.71429
6600+
$1.62162
13200+
$1.57895
26400+
$1.53846
52800+
$1.5