MCP4331T-104E/ML
Digital Potentiometer, Volatile, 100 kOhm, Quad, 129 Steps, ± 150 ppm/°C, 1.8 V to 5.5 V, 20 Pins
Click image to enlarge
Manufacturer:Microchip
Product Category:
Data Conversion, Digital Potentiometers
Avnet Manufacturer Part #: MCP4331T-104E/ML
Secondary Manufacturer Part#: MCP4331T-104E/ML
- RoHS 10 Compliant
- Tariff Charges
- Quad Resistor Network
- Potentiometer or Rheostat Configuration Options
- Resistor Network Resolution:
- 7-bit: 128 Resistors (129 Taps)
- 8-bit: 256 Resistors (257 Taps)
- RAB Resistances Options of:
- 5kohms
- 10 kohms
- 50 kohms
- 100 kohms
- Zero Scale to Full Scale Wiper Operation
- Low Wiper Resistance: 75 ? (typical)
- Low Tempco:
- Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
- Ratiometric (Potentiometer): 15 ppm typical
- SPI Serial Interface (10 MHz, Modes 0,0 and 1,1):
- High-Speed Read/Writes to wiper registers
- Resistor Network Terminal Disconnect Feature via Terminal Control (TCON) Register
- Reset Input Pin
- Brown-out Reset Protection (1.5V typical)
- Serial Interface Inactive Current (2.5 µA typical)
- High-Voltage Tolerant Digital Inputs: Up to 12.5V
- Supports Split Rail Applications<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Surface Mount | ||
| 20 | ||
| Quad | ||
| 129 | ||
| 125 °C | ||
| -40 °C | ||
| Volatile | ||
| Quad 129-Tap Volatile Digital Pots | ||
| 100 kOhm | ||
| 5.5 V | ||
| 1.8 V | ||
| ± 150ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |