PDP SEO Portlet

MCP4331-502E/ST

Digital Potentiometer 128POS 5KOhm Quad 20-Pin TSSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4331-502E/ST
Secondary Manufacturer Part#: MCP4331-502E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP4331 devices are non-volatile, 7-bit (129 wiper steps) digital potentiometers that are programmed/reprogrammed through an SPI compatible interface. The MCP4331 devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count. The MCP4331 family of devices are available with resistor values of 5K, 10K, 50k and 100K

  • Quad Resistor Network
  • Potentiometer or Rheostat Configuration Options
  • Resistor Network Resolution: - 7-bit: 128 Resistors (129 Taps) - 8-bit: 256 Resistors (257 Taps)
  • RAB Resistances Options of: - 5kO - 10 kO - 50 kO - 100 kO
  • Zero Scale to Full Scale Wiper Operation
  • Low Wiper Resistance: 75 O (typical)
  • Low Tempco: - Absolute (Rheostat): 50 ppm typical (0°C to 70°C) - Ratiometric (Potentiometer): 15 ppm typical
  • SPI Serial Interface (10 MHz, Modes 0,0 and 1,1): - High-Speed Read/Writes to wiper registers
  • Resistor Network Terminal Disconnect Feature via Terminal Control (TCON) Register
  • Reset Input Pin
  • Brown-out Reset Protection (1.5V typical)
  • Serial Interface Inactive Current (2.5 µA typical)
  • High-Voltage Tolerant Digital Inputs: Up to 12.5V
  • Supports Split Rail Applications
  • Internal Weak Pull-up on all Digital Inputs
  • Wide Operating Voltage: - 2.7V to 5.5V

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
20
Quad
129
125 °C
-40 °C
Volatile
5 kOhm
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:222  Mult:74  
USD $:
222+
$1.64286
444+
$1.55405
888+
$1.51316
1776+
$1.47436
3552+
$1.4375