PDP SEO Portlet

MCP4251T-103E/ML

Digital Potentiometer, Volatile, 10 kOhm, Dual, 257 Steps, ± 150 ppm/°C, 1.8 V to 5.5 V, 16 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4251T-103E/ML
Secondary Manufacturer Part#: MCP4251T-103E/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP41XX device offer a wide range of product offerings using an SPI interface. This family of devices support 7-bit and 8-bit resistor networks, and Potentiometer and Rheostat pinouts.

  • Single or Dual Resistor Network options
  • Potentiometer or Rheostat configuration options
  • Resistor Network Resolution
    • 7-bit: 128 Resistors (129 Steps)
    • 8-bit: 256 Resistors (257 Steps)
  • RAB Resistances options of:
    • 5k?
    • 10 k?
    • 50 k?
    • 100 k?
  • Zero Scale to Full-Scale Wiper operation
  • Low Wiper Resistance: 75? (typical)
  • Low Tempco:
    • Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
    • Ratiometric (Potentiometer): 15 ppm typical
  • SPI Serial Interface (10 MHz, modes 0,0 & 1,1)
  • Resistor Network Terminal Disconnect Feature via:
    • Shutdown pin (SHDN)
    • Terminal Control (TCON) Register
  • Brown-out reset protection (1.5V typical)
  • Serial Interface Inactive current (2.5 uA typical)
  • High-Voltage Tolerant Digital Inputs: Up to 12.5V
  • Supports Split Rail Applications
  • Internal weak pull-up on a

Technical Attributes

Find Similar Parts

Description Value
VQFN
Surface Mount
16
Dual
257
125 °C
-40 °C
Volatile
Dual 257-Step Volatile Digital Pots
10 kOhm
5.5 V
1.8 V
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.14286
6600+
$1.08108
13200+
$1.05263
26400+
$1.02564
52800+
$1.0