PDP SEO Portlet

MCP4231-103E/SL

Digital Potentiometer, Volatile, 10 kOhm, Dual, 129 Steps, ± 150 ppm/°C, 1.8 V to 5.5 V, 14 Pins, NSOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4231-103E/SL
Secondary Manufacturer Part#: MCP4231-103E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP4231-103E/SL is a Digital Potentiometer with volatile memory. It offers a wide range of product offerings using an SPI interface. This family of device supports 7-bit and 8-bit resistor networks and potentiometer and rheostat pin-outs. The terminal B is the fixed connection to the zero scale wiper value and terminal A is the fixed connection to the full-scale wiper value of the digital potentiometer. It comes with the resistor ladder; it is a series of equal value resistors (RS) with a connection point (tap) between the two resistors. The total number of resistors in the series (ladder) determines the RAB resistance. The end points of the resistor ladder are connected to analogue switches which are connected to the device Terminal A and Terminal B pins. The RAB (and RS) resistance has small variations over-voltage and temperature.

  • Potentiometer or rheostat configuration
  • Zero scale to full-scale wiper operation
  • High-speed read/writes to wiper registers
  • Resistor network terminal disconnect via shutdown pin (SHDN) and terminal control (TCON) register
  • Supports split rail applications
  • Internal weak pull-up on all digital inputs
  • -3dB Wide bandwidth operation
  • 75O Typical low wiper resistance
  • Up to 12.5V high-voltage tolerant digital inputs
  • 1.5V Typical brown-out reset protection

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
14
Dual
129
125 °C
-40 °C
Volatile
Dual 129-Step Volatile Digital Pots
10 kOhm
5.5 V
1.8 V
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:342  Mult:57  
USD $:
342+
$1.1
684+
$1.04054
1368+
$1.01316
2736+
$0.98718
5472+
$0.9625