PDP SEO Portlet

MCP41HV31T-502E/ST

Digital Potentiometer, Volatile, 5 kOhm, Single, 128 Steps, ±100 ppm/°C, 10 V to 36 V, 14 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP41HV31T-502E/ST
Secondary Manufacturer Part#: MCP41HV31T-502E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP41HVX1 family of devices have dual power rails (analog and digital). The analog power rail allows high voltage on the resistor network terminal pins. The analog voltage range is determined by the V+ and V-voltages. The maximum analog voltage is +36V, while the operating analog output minimum specifications are specified from either 10V or 20V. As the analog supply voltage becomes smaller, the analog switch resistances increase, which affects certain performance specifications. The system can be implemented as dual rail (±18V) relative to the digital logic ground (DGND).

The device also has a Write Latch (WLAT) function, which will inhibit the volatile wiper register from being updated (latched) with the received data until the WLAT pin is low. This allows the application to specify a condition where the volatile wiper register is updated (such as zero crossing).

  • High-Voltage Analog Support:
    • +36V Terminal Voltage Range (DGND = V-)
    • ±18V Terminal Voltage Range (DGND = V
    • + 18V)
  • Wide Operating Voltage:
    • Analog: 10V to 36V (specified performance)
    • Digital: 2.7V to 5.5V 1.8V to 5.5V (DGND ? V
    • + 0.9V)
  • Single Resistor Network
  • Potentiometer Configuration Options
  • Resistor Network Resolution
    • 7-bit: 127 resistors (128 Taps)
    • 8-bit: 255 resistors (256 Taps)
  • RAB Resistance Options:
    • 5k? ??10 k?
    • 50 k? ??100 k?
  • High Terminal/Wiper Current (IW) Support:
    • 25 mA (for 5 k?)
    • 12.5 mA (for 10 k?)
    • 6.5 mA (for 50 k? and 100 k?)
  • Zero-Scale to Full-Scale Wiper Operation
  • Low Wiper Resistance: 75 ? (Typical)
  • Low Temperature Coefficient:
    • Absolute (Rheostat): 50 ppm typical (0°C to +70°C)
    • Ratiometric (Potentiometer): 15 ppm typical

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
14
Single
127
125 °C
-40 °C
Volatile
Single 128-Tap Volatile Digital Pots
5 kOhm
36 V
10 V
±100ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.45
5000+
$1.42664
10000+
$1.40351
20000+
$1.3803
40000+
$1.3572