MCP4131-103E/P
Digital Potentiometer, Volatile, 10 kOhm, Single, 129 Steps, ± 150 ppm/°C, 1.8 V to 5.5 V, 8 Pins, PDIP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Data Conversion, Digital Potentiometers
Avnet Manufacturer Part #: MCP4131-103E/P
Secondary Manufacturer Part#: MCP4131-103E/P
- RoHS 10 Compliant
- Tariff Charges
The MCP4131 device offer a wide range of product offerings using an SPI interface. This family of devices support 7-bit and 8-bit resistor networks, and Potentiometer and Rheostat pinouts.
- Single or Dual Resistor Network options
- Potentiometer or Rheostat configuration options
- Resistor Network Resolution - 7-bit: 128 Resistors (129 Steps) - 8-bit: 256 Resistors (257 Steps)
- RAB Resistances options of: - 5k? - 10 k? - 50 k? - 100 k?
- Zero Scale to Full-Scale Wiper operation
- Low Wiper Resistance: 75? (typical)
- Low Tempco: - Absolute (Rheostat): 50 ppm typical (0°C to 70°C) - Ratiometric (Potentiometer): 15 ppm typical
- SPI Serial Interface (10 MHz, modes 0,0 & 1,1) - High-Speed Read/Writes to wiper registers - SDI/SDO multiplexing (MCP41X1 only)
- Resistor Network Terminal Disconnect Feature via: - Shutdown pin (SHDN) - Terminal Control (TCON) Register
- Brown-out reset protection (1.5V typical)
- Serial Interface Inactive current (2.5 uA typical)
- High-Voltage Tolerant Digital Inputs: Up to 12.5V
- Supports Split Rail Applications
- Internal weak pull-up on all digital inputs<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PDIP | ||
| Through Hole | ||
| 8 | ||
| Single | ||
| 129 | ||
| 125 °C | ||
| -40 °C | ||
| Volatile | ||
| Single 129-Step Volatile Digital Pots | ||
| 10 kOhm | ||
| 5.5 V | ||
| 1.8 V | ||
| ± 150ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |