PDP SEO Portlet

MCP41100-E/SN

Digital Potentiometer, Volatile, 100 kOhm, Single, 256 Steps, ± 800 ppm/°C, 2.7 V to 5.5 V, 8 Pins

Manufacturer:Microchip
Product Category: ICs, Digital Potentiometers
Avnet Manufacturer Part #: MCP41100-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 256 taps for each potentiometer
  • Potentiometer values for 10 k?, 50 k? and 100 k?
  • Single and dual versions
  • SPI™ serial interface (mode 0,0 and 1,1)
  • ±1 LSB max INL & DNL
  • Low power CMOS technology
  • 1 µA maximum supply current in static operation
  • Multiple devices can be daisy-chained together (MCP42XXX only)
  • Shutdown feature open circuits of all resistors for maximum power savings
  • Hardware shutdown pin available on MCP42XXX only
  • Single supply operation (2.7V - 5.5V)
  • Industrial temperature range: -40°C to +85°C
  • Extended temperature range: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
100 kohm
null
null
1 Pots
-40 °C
256 Taps
2.7 V
5.5 V
Surface Mount
null
null
Volatile
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 1.92857
200+
$1.92857
400+
$1.82432
800+
$1.77632
1600+
$1.73077
3200+
$1.6875
SubTotal:
$385.71