PDP SEO Portlet

MCP41050T-E/SN

Digital Potentiometer, Volatile, 50 kOhm, Single, 256 Steps, ± 800 ppm/°C, 2.7 V to 5.5 V, 8 Pins, NSOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP41050T-E/SN
Secondary Manufacturer Part#: MCP41050T-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP41XXX devices are 256- position, digital potentiometers available in 10 k?, 50 k? and 100 k? resistance versions. The MCP41XXX is a single-channel device and is offered in an 8-pin PDIP or SOIC package. The wiper position of the MCP41XXX varies linearly and is controlled via an industry-standard SPI interface. The devices consume <1 µA during static operation. A software shutdown feature is provided that disconnects the “A” terminal from the resistor stack and simultaneously connects the wiper to the “B” terminal. The wiper is reset to the mid-scale position (80h) upon power-up. The RS (reset) pin implements a hardware reset and also returns the wiper to mid-scale. These devices operate from a single 2.7 - 5.5V supply and are specified over the extended and industrial temperature ranges.

  • 256 taps for each potentiometer
  • Potentiometer values for 10 k?, 50 k? and 100 k?
  • Single and dual versions
  • SPI™ serial interface (mode 0,0 and 1,1)
  • ±1 LSB max INL & DNL
  • Low power CMOS technology
  • 1 µA maximum supply current in static operation
  • Shutdown feature open circuits of all resistors for maximum power savings
  • Single supply operation (2.7V - 5.5V)
  • Industrial temperature range: -40°C to +85°C
  • Extended temperature range: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
8
Single
256
125 °C
-40 °C
Volatile
Single 256-Tap Volatile Digital Pots
50 kOhm
5.5 V
2.7 V
± 800ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.78571
6600+
$1.68919
13200+
$1.64474
26400+
$1.60256
52800+
$1.5625