MCP40D19T-103E/LT
Digital Potentiometer, Volatile, 10 kOhm, Single, 128 Steps, ± 150 ppm/°C, 1.8 V to 5.5 V, 5 Pins, PSC-70
Click image to enlarge
Manufacturer:Microchip
Product Category:
Data Conversion, Digital Potentiometers
Avnet Manufacturer Part #: MCP40D19T-103E/LT
Secondary Manufacturer Part#: MCP40D19T-103E/LT
- RoHS 10 Compliant
- Tariff Charges
The MCP40D19 device offer a wide range of product offerings using an I2CCompatible interface. This family of devices support a 7-bit resistor network, volatile memory configuration, and potentiometer and rheostat pinouts. This device family is offered in miniature 5 and 6 lead SC-70 packaging.
- Potentiometer or Rheostat configuration options
- 7-bit: Resistor Network Resolution - 127 Resistors (128 Steps)
- Zero Scale to Full Scale Wiper operation
- RAB Resistances: 5 kO, 10 kO, 50 kO, or 100 kO
- Low Wiper Resistance: 100O (typical)
- Low Tempco: - Absolute (Rheostat): 50 ppm typical (0°C to 70°C) - Ratiometric (Potentiometer): 15 ppm typical
- I2C Protocol - Supports SMBus 2.0 Write Byte/Word Protocol Formats - Supports SMBus 2.0 Read Byte/Word Protocol Formats
- Standard I2C Device Addresses: - All devices offered with address “0101110” - MCP40D18 also offered with address “0111110”
- Brown-out reset protection (1.5V typical)
- Power-on Default Wiper Setting (Mid-scale)
- Low-Power Operation: - 2.5 µA Static Current (typical)
- Wide Operating Voltage Range: - 2.7V to 5.5V - Device Characteristics Specified - 1.8V to 5.5V - Device Operation
- Wide Bandwidth (-3 dB) Operation: - 2 MHz (typical) f
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC70 | ||
| Surface Mount | ||
| 5 | ||
| Single | ||
| 128 | ||
| 125 °C | ||
| -40 °C | ||
| Volatile | ||
| Single 128-Step Volatile Digital Pots | ||
| 10 kOhm | ||
| 5.5 V | ||
| 1.8 V | ||
| ± 150ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |