PDP SEO Portlet

MCP4022T-103E/CH

Non Volatile Digital Potentiometer, 10 kohm, Single, 2 Wire, Serial, Linear, ± 20%, 2.7 V

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4022T-103E/CH
Secondary Manufacturer Part#: MCP4022T-103E/CH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP4022T-103E/CH is a 6-bit (64 wiper steps) non-volatile Digital Potentiometer programmed/reprogrammed through a simple up/down serial interface. The MCP4022 is a true rheostat with both nodes of the resistor on pins. The device offers WiperLock™ technology which allows the user unlimited reprogramming and locking of the wiper setting. This is useful for equipment that requires factory trimming or recalibration. The MCP402X family of device with resistor values of 2.5, 5, 10 and 50kO. This device operates from a single 2.7 to 5.5V supply and draw less than 1µA while operating in the static state.

  • 64 Taps, 63 resistors with taps to VSS and VDD
  • Simple up/down (U/D) protocol
  • Automatic recall of potentiometer wiper settings
  • 100ppm Typical absolute (rheostat) low tempco
  • 10ppm Typical ratiometric (potentiometer) low tempco
  • 75O Typical low wiper resistance
  • WiperLock™ technology to secure the EEPROM
  • 1µA Maximum static current low-power operation

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
6
Single
64
125 °C
-40 °C
Non-Volatile
Single 64-Tap Non-Volatile Digital Pots
10 kOhm
5.5 V
2.7 V
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.97143
6000+
$0.91892
12000+
$0.89474
24000+
$0.8718
48000+
$0.85