MCP4021T-202E/MS
Digital Potentiometer, Non-Volatile, 2.1 kOhm, Single, 64 Steps, ± 150 ppm/°C, 2.7 V to 5.5 V, 8 Pins, PMSOP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Data Conversion, Digital Potentiometers
Avnet Manufacturer Part #: MCP4021T-202E/MS
Secondary Manufacturer Part#: MCP4021T-202E/MS
- RoHS 10 Compliant
- Tariff Charges
The MCP4021 devices are non--volatile, 6-bit digital potentiometers that can be configured as either a potentiometer or rheostat. The wiper setting is controlled through a simple Up/Down (U/D) serial interface. These device's implement WiperLock technology, which allows application-specific calibration settings to be secured in the EEPROM without requiring the use of an additional write-protect pin.
- non--volatile Digital Potentiometer in SOT-23, SOIC, MSOP and DFN packages
- 64 Taps: 63 Resistors with Taps to terminal A and terminal B
- Simple Up/Down (U/D) Protocol
- Power-on Recall of Saved Wiper Setting
- Resistance Values: 2.1 kO, 5 kO, 10 kO or 50 kO
- Low Tempco:
- Absolute (Rheostat): 50 ppm (0°C to 70°C typ.)
- Ratiometric (Potentiometer): 10 ppm (typ.)
- Low Wiper Resistance: 75O (typ.)
- WiperLock™ Technology to Secure the wiper setting in non--volatile memory (EEPROM)
- High-Voltage Tolerant Digital Inputs: Up to 12.5V
- Low-Power Operation: 1 µA Max Static Current
- Wide Operating Voltage: 2.7V to 5.5V
- Extended Temperature Range: -40°C to +125°C
- Wide Bandwidth (-3 dB) Operation:
- 4 MHz (typ.) for 2.1 kO device
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PMSOP | ||
| Surface Mount | ||
| 8 | ||
| Single | ||
| 64 | ||
| 125 °C | ||
| -40 °C | ||
| Non-Volatile | ||
| Single 64-Tap Non-Volatile Digital Pots | ||
| 2.1 kOhm | ||
| 5.5 V | ||
| 2.7 V | ||
| ± 150ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |