MCP4014T-502E/OT
Digital Potentiometer, Volatile, 5 kOhm, Single, 64 Steps, ± 150 ppm/°C, 1.8 V to 5.5 V, 5 Pins, PSOT-23
Click image to enlarge
Manufacturer:Microchip
Product Category:
Data Conversion, Digital Potentiometers
Avnet Manufacturer Part #: MCP4014T-502E/OT
Secondary Manufacturer Part#: MCP4014T-502E/OT
- RoHS 10 Compliant
- Tariff Charges
The MCP4014 device is volatile, 6-bit Digital Potentiometers that can be configured as either a potentiometer or rheostat. The wiper setting is controlled through a simple Up/Down (U/D) serial interface.
- Volatile Digital Potentiometer in SOT-23, SOIC, MSOP and DFN packages
- 64 Taps: 63 Resistors with Taps to terminal A and terminal B
- Simple Up/Down (U/D) Protocol
- Power-on Recall of Default Wiper Setting - Custom POR wiper settings available
- Resistance Values: 2.1 kO, 5 kO, 10 kO or 50 kO
- Low Tempco: - Absolute (Rheostat): 50 ppm (0°C to 70°C typ.) - Ratiometric (Potentiometer): 10 ppm (typ.)
- Low Wiper Resistance: 75O (typ.)
- High-Voltage Tolerant Digital Inputs: Up to 12.5V
- Low-Power Operation: 1 µA Max Static Current
- Wide Operating Voltage Range: - 1.8V to 5.5V - Device Operation - 2.7V to 5.5V - Resistor Characteristics Specified
- Extended Temperature Range: -40°C to +125°C
- Wide Bandwidth (-3 dB) Operation: - 4 MHz (typ.) for 2.1 kO device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| 5 | ||
| Single | ||
| 64 | ||
| 125 °C | ||
| -40 °C | ||
| Volatile | ||
| Single 64-Tap Volatile Digital Pots | ||
| 5 kOhm | ||
| 5.5 V | ||
| 1.8 V | ||
| ± 150ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |