MCP4011-503E/SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NSOIC | ||
| Surface Mount | ||
| 8 | ||
| Single | ||
| 64 | ||
| 125 °C | ||
| -40 °C | ||
| Volatile | ||
| Single 64-Tap Volatile Digital Pots | ||
| 50 kOhm | ||
| 5.5 V | ||
| 1.8 V | ||
| ± 150ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |