MCP4011-202E/MS
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Digital Potentiometers
Avnet Manufacturer Part #: MCP4011-202E/MS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.1 kohm | ||
| 8 Pins | ||
| null | ||
| 1 Pots | ||
| -40 °C | ||
| 64 Taps | ||
| 1.8 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| Volatile | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |