PDP SEO Portlet

MCP39F521-E/MQ

Power Monitor With Calculation and Energy Accumulation 28-Pin QFN Tube/Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP39F521-E/MQ
Secondary Manufacturer Part#: MCP39F521-E/MQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP39F521 is a highly integrated, single-phase power-monitoring IC designed for real-time measurement of input power for AC/DC power supplies, providing power and energy values. It includes dual-channel delta sigma ADCs, a 16-bit calculation engine, EEPROM and a flexible 2-wire interface. An integrated low-drift voltage reference in addition to the 94.5 dB of SINAD performance on each measurement channel allows for better than 0.1% accurate designs across a 4000:1 dynamic range.

Power Monitoring Accuracy capable of 0.1% error across 4000:1 dynamic rangeBuilt-In Calculations on Fast 16-Bit Processing Core    Active, Reactive, Apparent Power    Active and Reactive Energy Accumulation    True RMS Current, RMS Voltage    Line Frequency, Power FactorDedicated Zero Crossing Detection (ZCD) PinDedicated PWM Output PinAutomatic Event Pin Control through Fast Voltage Surge DetectionFast Calibration RoutinesI2C Interface512 bytes User-accessible EEPROM through page read/write commandsNon-volatile On-chip Memory, no external memory requiredLow-Drift Internal Voltage Reference: 10 ppm/°C typical28-lead 5x5 QFN packageExtended Temperature Range -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
28
-40 to 125 °C
125 °C
-40 °C
5 x 5 x 0.7
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:146  Mult:73  
USD $:
146+
$3.28571
292+
$3.10811
584+
$3.02632
1168+
$2.94872
2336+
$2.875