PDP SEO Portlet

MCP39F511N-E/MQ

Power-Monitoring IC with Calculation and Event Detection 28-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP39F511N-E/MQ
Secondary Manufacturer Part#: MCP39F511N-E/MQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP39F511N is a highly integrated, complete dual-channel single-phase power-monitoring IC designed for real-time measurement of input power for dual-socket wall outlets, power strips, and consumer and industrial applications. It includes dual-channel 24-bit Delta-Sigma ADCs for dual-current measurements, a 10-bit SAR ADC for voltage measurement, a 16-bit calculation engine, EEPROM and a flexible two-wire interface. An integrated low-drift voltage reference with 10 ppm/°C in addition to 94.5 dB of SINAD performance on each measurement channel allows for better than 0.5% accurate designs across a 4000:1 dynamic range.

Power Monitoring of Two Loads with accuracy of 0.5% across 4000:1 Dynamic Range Built-in Calculations on Fast 16-Bit Processing Core: Active, Reactive, Apparent Power True RMS Current, RMS Voltage Line Frequency, Power Factor 64-bit Wide Import and Export Active Energy Accumulation Registers Per Channel 64-bit Four Quadrant Reactive Energy Accumulation Registers Per Channel Signed Active and Reactive Power Outputs Dedicated Zero Crossing Detection (ZCD) Pin Output with Less than 200 µs Latency Dedicated PWM Output Pin with Programmable Frequency and Duty Cycle Automatic Event Pin Control through Fast Voltage Surge Detection Less than 5 ms Delay Two-Wire Serial Protocol with Selectable Baud Rate up to 115.2 kbps using Universal Asynchronous Receiver/Transmitter (UART) Fast Calibration Routines and Simplified Command Protocol 512 Bytes User-Accessible EEPROM through Page Read/Write Commands Low-Drift Internal Voltage Reference, 10 ppm/°C Typical 28-lead 5x5 QFN Package Extended Tem

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
28
-40 to 125 °C
125 °C
-40 °C
5 x 5 x 0.88 mm
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:146  Mult:73  
USD $:
146+
$3.28571
292+
$3.10811
584+
$3.02632
1168+
$2.94872
2336+
$2.875