PDP SEO Portlet

MCP3912A1-E/SS

Analog Front End IC, 4 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP3912A1-E/SS
Secondary Manufacturer Part#: MCP3912A1-E/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP3912 is a 3V four channel Analog-Front-End (AFE) containing four synchronous sampling Delta-Sigma Analog-to-Digital Converters (ADC), four PGAs, phase delay compensation block, internal voltage reference, digital offset and gain error calibration registersand high-speed 20 MHz SPI compatible serial interface. The MCP3912 AFEis capable of interfacing to a variety of voltage and current sensors including shunts, current transformers, Rogowski coils and Hall effect sensors

Four Synchronous Sampling 24-bit Delta-Sigma A/D Converters93.5 dB SINAD, -107 dBc THD, 112 dBFS SFDREnables 0.1% Typical Active Power Measurement Error over a 10,000:1 Dynamic Range2.7V - 3.6V AVDD, DVDDProgrammable Data Rate up to 125 ksps    4 MHz Maximum Sampling FrequencyAdvanced Security Features    16-Bit CRC Checksum and Interrupt Alert    Register Map LockOversampling Ratio up to 4096Ultra Low Power Shutdown Mode with <10 µA-122 dB Crosstalk between the Two ChannelsLow Drift 1.2V Internal Voltage Reference: 9 ppm/°CDifferential Voltage Reference Input PinsHigh Gain PGA on Each Channel (up to 32V/V)Phase Delay Compensation with 1 µs Time ResolutionSeparate Data Ready Pin for Easy SynchronizationIndividual 24-bit Digital Offset and Gain Error Correction for Each ChannelHigh-Speed 20 MHz SPI InterfaceContinuous Read/Write Modes for Minimum CommunicationAvailable in 28-Lead QFN and SSOP Packages

Technical Attributes

Find Similar Parts

Description Value
Audio/Voice Recognition, Automotive, Energy Metering, Power Measurement, Portable Instrumentation, Medical and Power Monitoring
Analog Front End
PSSOP
SPI
4
28
125 °C
-40 °C
24 Bits
4 Msps
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:94  Mult:47  
USD $:
94+
$3.84286
188+
$3.63514
376+
$3.53947
752+
$3.44872
1504+
$3.3625