PDP SEO Portlet

MCP3909-E/SS

Energy Metering IC 24-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP3909-E/SS
Secondary Manufacturer Part#: MCP3909-E/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP3909 device is an energy-metering IC designed to support the IEC 62053 international metering standard specification. It supplies a frequency output proportional to the average active real power, with simultaneous serial access to ADC channels and multiplier output data. This output waveform data is available at up to 14 kHz with 16-bit ADC output and 20-bit multiplier output words. The 16-bit, delta-sigma ADCs allow for a wide range of IB and IMAX currents and/or small shunt (<200 µOhms) meter designs. A no-load threshold block prevents any current creep measurements for the active power pulse outputs. The integrated on-chip voltage reference has an ultra-low temperature drift of 15 ppm per degree C. This accurate energy metering IC with high field reliability is available in the industry standard 24-lead SSOP pinout.

  • Supports IEC 62053 International Energy Metering Specification and legacy IEC 1036/ 61036/687 Specifications
  • Digital waveform data access through SPI interface - 16-bit Dual ADC output data words - 20-bit Multiplier output data word
  • Dual functionality pins support serial interface access and simultaneous Active Power Pulse Output
  • Two 16-bit second order delta-sigma Analog-to-Digital Converters (ADCs) with multi-bit DAC - 81 dB SINAD (typ.) both channels
  • 0.1% typical active energy measurement error over 1000:1 dynamic range
  • PGA for small signal inputs supports low value shunt current sensor
  • Ultra-low drift on-chip reference: 15 ppm/°C (typical)
  • Direct drive for electromagnetic mechanical counter and two-phase stepper motors
  • Low IDD of 4 mA (maximum)
  • Tamper output pin for negative power indication
  • Industrial Temperature Range: -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
24
-40 to 125 °C
125 °C
-40 °C
24SSOP
24
8.2 x 5.3 x 1.75 mm
Extended
SSOP
Energy Metering IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:177  Mult:59  
USD $:
177+
$2.41429
354+
$2.28378
708+
$2.22368
1416+
$2.16667
2832+
$2.1125