PDP SEO Portlet

MCP3905AT-I/SS

Energy Metering IC, 4.5V to 5.5V, SSOP-24

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP3905AT-I/SS
Secondary Manufacturer Part#: MCP3905AT-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP3905A/05L/06A devices are energy-metering ICs designed to support the IEC 62053 international metering standard specification. They supply a frequency output proportional to the average active real power, as well as a higher-frequency output proportional to the instantaneous power for meter calibration. The MCP3905L offers reduced pulse width of calibration output frequency and mechanical counter drive for lower power meter designs. They include two 16-bit, Delta-Sigma ADCs for a wide range of IB and IMAX currents and/or small shunt (<200 µOhms) meter designs. It includes an ultra-low drift voltage reference with < 15 ppm/°C through a specially designed band gap temperature curve for the minimum gradient across the industrial temperature range. A fixed function DSP block is on-chip for active real-power calculation. A no-load threshold block prevents any current creep measurements. A Power-On Reset (POR) block restricts meter performance during low voltage situations. These accurate energy metering ICs with high field reliability are available in the industry standard pinout.

  • Supplies active (real) power measurement for single-phase, residential energy metering
  • Supports IEC 62053 International Energy Metering Specification and legacy IEC 1036/61036/687 Specifications
  • Two multi-bit, DAC, second-order, 16-bit, Delta Sigma Analog-to-Digital Converters (ADCs)
  • Reduced pulse-width of calibration output frequency and mechanical counter drive for low power meter designs (MCP3905L)
  • Increased output frequency constant options for meter design (MCP3905L)
  • 0.1% typical measurement error over 500:1 dynamic range (MCP3905A / MCP3905L)
  • 0.1% typical measurement error over 1000:1 dynamic range (MCP3906A)
  • Programmable Gain Amplifier (PGA) for small signal inputs supports low value shunt current sensor:
    • 16:1 PGA
    • MCP3905A / MCP3905L
    • 32:1 PGA
    • MCP3906A
  • Ultra-low drift on-chip reference: 15 ppm/°C (typical)
  • Direct drive for electromagnetic mechanical counter an

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
24
-40 to 85 °C
85 °C
-40 °C
24SSOP
24
8.2 x 5.3 x 1.75 mm
Industrial
SSOP
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $:
2100+
$2.28571
4200+
$2.16216
8400+
$2.10526
16800+
$2.05128
33600+
$2.0