PDP SEO Portlet

MCP3901A0-I/ML

Analog Front End IC, 2 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 20 Pins, PQFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP3901A0-I/ML
Secondary Manufacturer Part#: MCP3901A0-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP3901 is a dual channel Analog Front End (AFE) containing two synchronous sampling delta-sigma Analog-to-Digital Converters (ADC), two PGAs, phase delay compensation block internal voltage reference, modulator output block, and high-speed 20 MHz SPI compatible serial interface. The converters contain a proprietary dithering algorithm for reduced Idle tones and improved THD.

The internal register map contains 24-bit wide ADC data words, a modulator output byte, as well as six writable control registers to program gain, oversampling ratio, phase, resolution, dithering, shutdown, Reset and several communication features. The communication is largely simplified with various Continuous Read modes that can be accessed by the Direct Memory Access (DMA) of an MCU and with a separate data ready pin that can be connected directly to an Interrupt Request (IRQ) input of an MCU.

The MCP3901 is capable of interfacing to a large variety of voltage and current sensors, including shunts, current transformers, Rogowski coils and Hall effect sensors.

  • Two Synchronous Sampling 16/24-bit Resolution Delta-Sigma A/D Converters with Proprietary Multi-Bit Architecture
  • 91 dB SINAD, -104 dBc Total Harmonic Distortion (THD) (up to 35th harmonic), 109 dB Spurious-free Dynamic Range (SFDR) for Each Channel
  • Programmable Data Rate up to 64 ksps
  • Ultra Low-Power Shutdown mode with <2 µA
  • -133 dB Crosstalk Between the Two Channels
  • Low Drift Internal Voltage Reference: 12 ppm/°C
  • Differential Voltage Reference Input Pins
  • High Gain PGA on Each Channel (up to 32 V/V)
  • Phase Delay Compensation Between the Two Channels with 1 µs time Resolution
  • Separate Modulator Outputs for Each Channel
  • High-Speed, Addressable 20 MHz SPI Interface with Mode 0,0 and 1,1 Compatibility
  • Independent Analog and Digital Power Supplies: 4.5V-5.5V AVdd, 2.7V-5.5V DVdd
  • Low-Power Consumption: (14 mW typical at 5V)
  • Available in Small 20-lead SSOP and Q

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:273  Mult:91  
USD $:
273+
$1.6
455+
$1.51351
728+
$1.47368
1365+
$1.4359
2730+
$1.4