MCP3562RT-E/NC
Analog to Digital Converter, 24 bit, Delta-Sigma, Differential, Single Ended, SPI, 2.7 V to 3.6 V, 20 Pins, UQFN-EP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: MCP3562RT-E/NC
Secondary Manufacturer Part#: MCP3562RT-E/NC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Delta Sigma | ||
| UQFN | ||
| Surface Mount | ||
| Differential, Single Ended | ||
| SPI | ||
| 4 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| Dual 24-Bit Delta-Sigma ADCs | ||
| 24 Bits | ||
| 153.6 ksps | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390030 |
| Schedule B: | 8542390010 |