PDP SEO Portlet

MCP3551-E/MS

Analog to Digital Converter, 22 bit, Delta-Sigma, 13.75 SPS, Differential, Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, MSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP3551-E/MS
Secondary Manufacturer Part#: MCP3551-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP3551-E/MS is a low-power, single-channel 22bit delta-sigma ADC. It provides high accuracy and low noise performance for applications where sensor measurements (such as pressure, temperature, and humidity) are performed. With the internal oscillator and high oversampling rate, minimal external components are required for high-accuracy applications. This product line has fully differential analogue inputs, making it compatible with a wide variety of sensor, industrial control, or process control applications. The application includes weighing scales, direct temperature measurement, 6-digit DVMs, instrumentation, data acquisition, and strain gauge measurement.

  • 22-bit ADC in small package with automatic internal offset and gain calibration
  • 21.9bits RMS effective resolution typ (VREF = 5V, -40°C to +85°C, VDD = 2.7V or 5.0V, VREF = 2.5V)
  • Offset error range from -12 to +12µV (TA = +25°C, VDD = 2.7V or 5.0V, VREF = 2.5V)
  • Positive full-scale error is ±2ppm (TA = +25°C, VDD = 2.7V or 5.0V, VREF = 2.5V)
  • Integral non-linearity is ±2ppm typ (TA = +25°C, VDD = 2.7V or 5.0V, VREF = 2.5V)
  • Total unadjusted error less than 10ppm, differential input with VSS to VDD common mode range
  • No digital filter settling time, single-command conversions through 3-wire SPI interface
  • Power supply voltage range from 2.7 to 5.5V (-40°C to +85°C, VREF = 2.5V)
  • Power supply DC rejection is -115dB typ (-40°C to +85°C, VDD = 2.7V or 5.0V, VREF = 2.5V)
  • 8 pin MSOP package, extended operating temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Delta Sigma
MSOP
Surface Mount
Differential, Single Ended
SPI
1
8
16.5, 10.8 V
125 °C
-40 °C
Single 22-Bit Delta-Sigma ADCs
22 Bits
14 sps
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$3.55714
400+
$3.36486
800+
$3.27632
1600+
$3.19231
3200+
$3.1125