PDP SEO Portlet

MCP3550-50E/MS

Analog to Digital Converter, 22 bit, Delta-Sigma, 12.5 SPS, Differential, Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, MSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP3550-50E/MS
Secondary Manufacturer Part#: MCP3550-50E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP3550 device is 2.7V to 5.5V low-power, 22-bit Delta-Sigma Analog-to-Digital Converters (ADCs). The devices offer output noise as low as 2.5 µVRMS, with a total unadjusted error of 10 ppm. The family exhibits 6 ppm Integral Non-Linearity (INL) error, 3 µV offset error and less than 2 ppm full scale error. The MCP3550 devices provide high accuracy and low noise performance for applications where sensor measurements (such as pressure, temperature and humidity) are performed. With the internal oscillator and high oversampling rate, minimal external components are required for high-accuracy applications. This product line has fully differential analog inputs, making it compatible with a wide variety of sensor, industrial control or process control applications. The MCP3550 device operate from -40°C to +125°C and are available in the space-saving 8-pin MSOP and SOIC packages.

  • 22-bit ADC in Small 8-pin MSOP Package with Automatic Internal Offset and Gain Calibration
  • Low-Output Noise of 2.5 µVRMS with Effective Resolution of 21.9 bits (MCP3550/1)
  • 3 µV Typical Offset Error
  • 2 ppm Typical Full Scale Error
  • 6 ppm Maximum INL Error
  • Total Unadjusted Error Less Than 10 ppm
  • No Digital Filter Settling Time, Single-Command Conversions through 3-wire SPI Interface
  • Ultra-Low Conversion Current (MCP3550/1): - 100 µA typical (VDD = 2.7V) - 120 µA typical (VDD = 5.0V)
  • Differential Input with VSS to VDD Common Mode Range
  • 2.7V to 5.5V Single-Supply Operation
  • Extended Temperature Range: - -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Delta Sigma
MSOP
Surface Mount
Differential, Single Ended
SPI
1
8
5.5, 2.7, 5 V
125 °C
-40 °C
Single 22-Bit Delta-Sigma ADCs
22 Bits
12.5 sps
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$2.93805
400+
$2.9133
800+
$2.8883
1600+
$2.86306
3200+
$2.83858