PDP SEO Portlet

MCP3426A3T-E/SN

16-BIT DELTA-SIGMA ADC, DUAL CHANNEL, 15SPS

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP3426A3T-E/SN
Secondary Manufacturer Part#: MCP3426A3T-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP3426 devices are the low noise and high accuracy 16 Bit Delta-Sigma Analog-to-Digital (?S A/D) Converter family members of the MCP342X series Inc. These devices can convert analog inputs to digital codes with up to 16 bits of resolution.

The MCP3426 and MCP3427 devices have two differential input channels and the MCP3428 has four differential input channels. All electrical properties of these three devices are the same except the differences in the number of input channels and I²C address bit selection options.

These devices can output analog-to-digital conversion results at rates of 15 (16-bit mode), 60 (14-bit mode), or 240 (12-bit mode) samples per second depending on the user controllable configuration bit settings using the two-wire I²C serial interface. During each conversion, the device calibrates offset and gain errors automatically. This provides accurate conversion results from conversion to conversion over variations in temperature and power supply fluctuation.

The device has an on-board 2.048V reference voltage, which enables an input range of ± 2.048V differentially (full scale range = 4.096/PGA).

The user can select the gain of the on-board programmable gain amplifier (PGA) using the configuration register bits (gain of x1, x2, x4, or x8). This allows the MCP3426 devices to convert a very weak input signal with high resolution.

The MCP3426 devices have two conversion modes: (a) One-Shot Conversion mode and (b) Continuous Conversion mode. In the One-Shot conversion mode, the device performs a single conversion and enters a low current standby (shutdown) mode automatically until it receives another conversion command. This reduces current consumption greatly during idle periods. In continuous conversion mode, the conversion takes place continuously at the configured conversion speed. The device updates its output buffer with the most recent conversion data.

The devices operate from a single 2.7V to 5.5V

  • 16-bit ?S ADC with Differential Inputs:
    • 2 channels: MCP3426 and MCP3427
    • 4 channels: MCP3428
  • Differential Input Full Scale Range: -VREF to +VREF
  • Self Calibration of Internal Offset and Gain per Each Conversion
  • On-Board Voltage Reference (VREF):
    • Accuracy: 2.048V ± 0.05%
    • Drift: 15 ppm/°C
  • On-Board Programmable Gain Amplifier (PGA):
    • Gains of 1,2, 4 or 8
  • INL: 10 ppm of Full Scale Range
  • Programmable Data Rate Options:
    • 15 SPS (16 bits)
    • 60 SPS (14 bits)
    • 240 SPS (12 bits)
  • One-Shot or Continuous Conversion Options
  • Low Current Consumption (Vdd= 3V):
    • Continuous Conversion: 135 µA typical
    • One-Shot Conversion with 1 SPS:
    • 9 µA typical for 16 bit mode
    • 2.25 µA typical for 14 bit mode
    • 0.56 µA typical for 12 bit mode
  • On-Board Oscillator
  • I²C™ Inte

Technical Attributes

Find Similar Parts

Description Value
Delta Sigma
SOIC
Differential, Single Ended
I2C
2
8
125 °C
-40 °C
16 Bits
240 sps
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$3.11429
6600+
$2.94595
13200+
$2.86842
26400+
$2.79487
52800+
$2.725