PDP SEO Portlet

MCP3425A0T-E/CH

Analog to Digital Converter, 16 bit, Delta-Sigma, 15 SPS, Differential, Serial I2C, 2.7 V to 5.5 V, 6 Pins, SOT-23

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP3425A0T-E/CH
Secondary Manufacturer Part#: 88M9948
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP3425 is a single channel low-noise, high accuracy ?S A/D converter with differential inputs and up to 16 bits of resolution in a small SOT-23-6 package. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially (? voltage = 4.096V). The device uses a two-wire I2C compatible serial interface and operates from a single 2.7V to 5.5V power supply. The MCP3425 device performs conversion at rates of 15, 60, or 240 samples per second (SPS) depending on the user controllable configuration bit settings using the two-wire I2C serial interface. This device has an on-board programmable gain amplifier (PGA). The user can select the PGA gain of x1, x2, x4, or x8 before the analog-to-digital conversion takes place. This allows the MCP3425 device to convert a smaller input signal with high resolution. The device has two conversion modes: (a) Continuous mode and (b) One-Shot mode. In One-Shot mode, the device enters a low current standby mode automatically after one conversion. This reduces current consumption greatly during idle periods.

  • 16-bit ?S ADC in a SOT-23-6 package
  • Differential Input Operation
  • Self Calibration of Internal Offset and Gain per each conversion
  • On-Board Voltage Reference: - Accuracy: 2.048V ± 0.05%
  • On-Board Programmable Gain Amplifier (PGA): - Gains of 1, 2, 4 or 8
  • On-Board Oscillator
  • INL: 10 ppm of FSR (FSR = 4.096V/PGA)
  • Programmable Data Rate Options: - 15 SPS (16 bits) - 60 SPS (14 bits) - 240 SPS (12 bits)
  • One-Shot or Continuous Conversion Options
  • Low Current Consumption: - 145 µA typical (VDD= 3V, Continuous Conversion)
  • One-Shot Conversion (1 SPS) with VDD = 3V: - 9.7 µA typical with 16 bit mode - 2.4 µA typical with 14 bit mode - 0.6 µA typical with 12 bit mode
  • Supports I2C Serial Interface: - Standard, Fast and High-Speed Modes
  • Single Supply Operation: 2.7V to 5.5V
  • Extended Temperature Range: -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Delta Sigma
SOT-23
Surface Mount
Differential, Single Ended
I2C
1
6
5.5, 2.7, 5 V
125 °C
-40 °C
Single 16-Bit Delta-Sigma ADCs
16 Bits
240 sps
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 385 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.55
10+
$2.35
25+
$2.13
50+
$2.04
100+
$1.94