MCP3424-E/SL
Analog to Digital Converter, 18 bit, Delta-Sigma, 3.75 SPS, Differential, Serial I2C, 2.7 V to 5.5 V, 14 Pins, NSOIC
- RoHS 10 Compliant
- Tariff Charges
The MCP3424-E/SL is a 4-channel low-noise high accuracy delta-sigma A/D Converter with differential inputs and up to 18-bit of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire I²C™ compatible serial interface and operates from a single power supply ranging from 2.7 to 5.5V. The MCP3424 device performs conversions at rates of 3.75, 15, 60 or 240 samples per second depending on user controllable configuration bit settings using the two-wire I²C™ compatible serial interface. The I²C™ address is user configurable with two address selection pins. This device has an onboard programmable gain amplifier (PGA). User can select the PGA gain of x1, x2, x4 or x8 before the analogue-to-digital conversion takes place. This allows the MCP3424 device to convert a smaller input signal with high resolution. The device has continuous and one-shot mode.
- Differential input operation
- Onboard voltage reference with 15ppm/°C drift
- Onboard PGA
- INL 10ppm of FSR maximum
- 135µA at 3V Low current consumption
- One-shot or continuous conversion options
- Onboard oscillator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Delta Sigma | ||
| SOIC | ||
| Surface Mount | ||
| Differential, Single Ended | ||
| I2C | ||
| 4 | ||
| 14 | ||
| 2.7 to 5.5, 2 V | ||
| 125 °C | ||
| -40 °C | ||
| Quad 18-Bit Delta-Sigma ADCs | ||
| 18 Bits | ||
| 240 sps | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |