MCP3422A7-E/SN
SOIC 18-bit delta-sigma ADC dual channel 4sps
Manufacturer:Microchip
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: MCP3422A7-E/SN
Secondary Manufacturer Part#: MCP3422A7-E/SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Delta Sigma | ||
| SOIC | ||
| Differential, Single Ended | ||
| I2C | ||
| 2 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 18 Bits | ||
| 240 sps | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |