MCP3421A3T-E/CH
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, AD Convertor
Avnet Manufacturer Part #: MCP3421A3T-E/CH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| 1 Channel | ||
| null | ||
| 240 SPS | ||
| -40 °C | ||
| 2.7 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOT-23 | ||
| null | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390030 |
| Schedule B: | 8542390010 |