MCP33151D-10-E/MS
Click image to enlarge
Manufacturer:Microchip
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: MCP33151D-10-E/MS
Secondary Manufacturer Part#: MCP33151D-10-E/MS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SAR | ||
| MSOP | ||
| Surface Mount | ||
| Differential, Single Ended | ||
| SPI | ||
| 1 | ||
| 10 | ||
| 1.7, 1.9, 1.7, 5.5 V | ||
| 125 °C | ||
| -40 °C | ||
| 14 Bits | ||
| 1 Msps | ||
| 1.9 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |