MCP33131D-10T-E/MN
Analog to Digital Converter, 16 bit, SAR, 1 MSPS, Pseudo Differential, Single Ended, 1.7 V to 1.9 V, 10 Pins, TDFN-EP
Manufacturer:Microchip
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: MCP33131D-10T-E/MN
Secondary Manufacturer Part#: MCP33131D-10T-E/MN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SAR | ||
| TDFN | ||
| Surface Mount | ||
| Differential, Single Ended | ||
| SPI | ||
| 1 | ||
| 10 | ||
| 125 °C | ||
| -40 °C | ||
| Single 16-Bit SAR ADCs | ||
| AEC-Q100 | ||
| 16 Bits | ||
| 1 Msps | ||
| 1.9 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |