MCP3302T-BI/SL
Analog to Digital Converter, 13 bit, SAR, 100 kSPS, Differential, Single Ended, SPI, 4.5 V to 5.5 V
Click image to enlarge
Manufacturer:Microchip
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: MCP3302T-BI/SL
Secondary Manufacturer Part#: MCP3302T-BI/SL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SAR | ||
| SOIC | ||
| Surface Mount | ||
| Differential, Single Ended | ||
| SPI | ||
| 4 | ||
| 14 | ||
| 5.25, 4.75, 5 V | ||
| 85 °C | ||
| -40 °C | ||
| Quad 13-Bit SAR ADCs | ||
| 13 Bits | ||
| 100 ksps | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390030 |
| Schedule B: | 8542390010 |