PDP SEO Portlet

MCP3302-CI/P

Analog to Digital Converter, 13 bit, SAR, 100 kSPS, Differential, Single Ended, SPI, 4.5 V to 5.5 V

Manufacturer:Microchip
Product Category: ICs, AD Convertor
Avnet Manufacturer Part #: MCP3302-CI/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full Differential Inputs
  • 2 Differential or 4 Single-ended inputs (MCP3302)
  • 4 Differential or 8 Single-ended Inputs (MCP3304)
  • ±1 LSB maximum DNL
  • ±1 LSB maximum INL (MCP3302/04-B)
  • ±2 LSB maximum INL (MCP3302/04-C)
  • Single supply operation: 4.5V to 5.5V
  • 100 ksps sampling rate with 5V supply voltage
  • 50 nA typical standby current, 1 µA maximum
  • 450 µA maximum active current at 5V
  • Industrial Temperature Range: -40°C to +85°C
  • 14 and 16-pin PDIP, SOIC, and TSSOP packages
  • Mixed Signal PICtail™ Demo Board (P/N: MXSIGDM) compatible

Technical Attributes

Find Similar Parts

Description Value
null
4 Channels
null
100 kSPS
-40 °C
4.5 V
5.5 V
Through Hole
null
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390030
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:90  Mult:30  
Need More?
USD $:
$ 4.44286
90+
$4.44286
180+
$4.2027
360+
$4.0921
720+
$3.98718
1440+
$3.8875
SubTotal:
$399.86